Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF6018K700FKEA | |
|---|---|
DigiKey Part Number | CMF6018K700FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6018K700FKEA |
Description | RES 18.7K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6018K700FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6018K700BEEA | Vishay Dale | 0 | CMF6018K700BEEA-ND | $8.19345 | Upgrade |
| CMF6018K700BEEB | Vishay Dale | 0 | CMF6018K700BEEB-ND | $8.94869 | Upgrade |
| CPF118K700FKEE6 | Vishay Dale | 0 | CPF18.7KCTR-ND | $3.96375 | Similar |
| CMF6018K700FKEB | Vishay Dale | 0 | CMF6018K700FKEB-ND | $2.27374 | Parametric Equivalent |
| CMF6018K700FKEK | Vishay Dale | 0 | CMF6018K700FKEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.04466 | $5,111.65 |



