CMF60182R00FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $6.60482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 38
Unit Price: $23.51000
Datasheet
182 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60182R00FHEB

DigiKey Part Number
CMF60182R00FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60182R00FHEB
Description
RES 182 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60182R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60182R00BHEKVishay Dale0CMF60182R00BHEK-ND$27.29290Upgrade
CMF65182R00FHEBVishay Dale0CMF65182R00FHEB-ND$6.60482Similar
CMF60182R00FHEKVishay Dale38CMF60182R00FHEK-ND$23.51000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.61526$2,615.26
Manufacturers Standard Package