Parametric Equivalent
Parametric Equivalent

CMF60180R00FKEK | |
|---|---|
DigiKey Part Number | CMF60180R00FKEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF60180R00FKEK |
Description | RES 180 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60180R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60180R00FKEA | Vishay Dale | 0 | CMF60180R00FKEA-ND | $2.04466 | Parametric Equivalent |
| CMF60180R00FKEB | Vishay Dale | 5,591 | 541-CMF60180R00FKEBCT-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38310 | $1,383.10 |


