Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6015K000FEEA | |
|---|---|
DigiKey Part Number | CMF6015K000FEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6015K000FEEA |
Description | RES 15K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6015K000FEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6015K000BEEK | Vishay Dale | 0 | CMF6015K000BEEK-ND | $27.29290 | Upgrade |
| CMF6015K000CEEK | Vishay Dale | 0 | CMF6015K000CEEK-ND | $27.29290 | Upgrade |
| CMF6515K000FEEB | Vishay Dale | 0 | CMF6515K000FEEB-ND | $8.38313 | Similar |
| CMF6015K000DEEA | Vishay Dale | 0 | CMF6015K000DEEA-ND | $6.59039 | Parametric Equivalent |
| CMF6015K000DEEB | Vishay Dale | 0 | CMF6015K000DEEB-ND | $7.21774 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.76080 | $14,402.00 |


