CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60150K00BEEB

DigiKey Part Number
541-CMF60150K00BEEBTR-ND - Tape & Reel (TR)
541-CMF60150K00BEEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60150K00BEEB
Description
RES 150K OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60150K00BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.95000$19.95
10$13.26900$132.69
25$11.45920$286.48
50$10.32460$516.23
100$9.35890$935.89
250$8.30196$2,075.49
500$7.64066$3,820.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.22026$7,220.26
2,000$6.73339$13,466.78
3,000$6.48335$19,450.05
5,000$6.20054$31,002.70
7,000$6.03201$42,224.07
10,000$5.86741$58,674.10
12,000$5.78848$69,461.76
Manufacturers Standard Package