
CMF60150K00BEEB | |
---|---|
DigiKey Part Number | 541-CMF60150K00BEEBTR-ND - Tape & Reel (TR) 541-CMF60150K00BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60150K00BEEB |
Description | RES 150K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60150K00BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
10 | $13.26900 | $132.69 |
25 | $11.45920 | $286.48 |
50 | $10.32460 | $516.23 |
100 | $9.35890 | $935.89 |
250 | $8.30196 | $2,075.49 |
500 | $7.64066 | $3,820.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.22026 | $7,220.26 |
2,000 | $6.73339 | $13,466.78 |
3,000 | $6.48335 | $19,450.05 |
5,000 | $6.20054 | $31,002.70 |
7,000 | $6.03201 | $42,224.07 |
10,000 | $5.86741 | $58,674.10 |
12,000 | $5.78848 | $69,461.76 |