
CMF60120R00JNEA | |
---|---|
DigiKey Part Number | 541-CMF60120R00JNEATR-ND - Tape & Reel (TR) 541-CMF60120R00JNEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60120R00JNEA |
Description | RES 120 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60120R00JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.62800 | $26.28 |
25 | $2.23000 | $55.75 |
50 | $1.98040 | $99.02 |
100 | $1.76780 | $176.78 |
250 | $1.53448 | $383.62 |
500 | $1.38848 | $694.24 |
1,000 | $1.26441 | $1,264.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.65238 | $4,130.95 |
5,000 | $1.53337 | $7,666.85 |
7,500 | $1.47223 | $11,041.73 |
12,500 | $1.40310 | $17,538.75 |
17,500 | $1.36190 | $23,833.25 |
25,000 | $1.32165 | $33,041.25 |
30,000 | $1.30235 | $39,070.50 |
60,000 | $1.23611 | $74,166.60 |
62,500 | $1.23254 | $77,033.75 |