
CMF6010R000FKEB | |
---|---|
DigiKey Part Number | CMF10.0FGTR-ND - Tape & Reel (TR) CMF10.0FGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6010R000FKEB |
Description | RES 10.0 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010R000FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.08700 | $30.87 |
25 | $2.62440 | $65.61 |
50 | $2.33300 | $116.65 |
100 | $2.08520 | $208.52 |
250 | $1.81400 | $453.50 |
500 | $1.64394 | $821.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52942 | $1,529.42 |
2,000 | $1.40418 | $2,808.36 |
3,000 | $1.33984 | $4,019.52 |
5,000 | $1.26705 | $6,335.25 |
7,000 | $1.22368 | $8,565.76 |
10,000 | $1.18130 | $11,813.00 |
12,000 | $1.16097 | $13,931.64 |
24,000 | $1.09120 | $26,188.80 |
25,000 | $1.08743 | $27,185.75 |