
CMF6010R000FHEK | |
|---|---|
DigiKey Part Number | CMF6010R000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6010R000FHEK |
Description | RES 10 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010R000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010R000BEEA | Vishay Dale | 0 | CMF6010R000BEEA-ND | $5.99226 | Upgrade |
| CMF6010R000BEEB | Vishay Dale | 0 | CMF6010R000BEEB-ND | $8.20941 | Upgrade |
| CMF6510R000FHEB | Vishay Dale | 960 | 541-CMF6510R000FHEBCT-ND | $15.46000 | Similar |
| CMF6510R000FHEK11 | Vishay Dale | 0 | CMF6510R000FHEK11-ND | $36.09320 | Similar |
| CMF6010R000DHEK | Vishay Dale | 28 | 541-CMF6010R000DHEK-ND | $58.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.01000 | $42.01 |
| 10 | $28.52000 | $285.20 |
| 25 | $24.85840 | $621.46 |

