Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF6010K000FKEK64 | |
|---|---|
DigiKey Part Number | CMF6010K000FKEK64-ND |
Manufacturer | |
Manufacturer Product Number | CMF6010K000FKEK64 |
Description | RES 10K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010K000FKEK64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010K000BEEA | Vishay Dale | 0 | CMF6010K000BEEA-ND | $8.19345 | Upgrade |
| CMF6010K000BEEB | Vishay Dale | 0 | CMF6010K000BEEB-ND | $8.94869 | Upgrade |
| CMF6010K000BEEB70 | Vishay Dale | 0 | CMF6010K000BEEB70-ND | $9.76229 | Upgrade |
| CMF6010K000BEEK | Vishay Dale | 0 | CMF6010K000BEEK-ND | $27.29290 | Upgrade |
| CMF6010K000BHEA | Vishay Dale | 0 | CMF6010K000BHEA-ND | $4.93214 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.48732 | $7,487.32 |


