CMF60100R00FKBF70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.36168
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $23.82340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.99117
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.99226
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.51198
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.92647
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.39751
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $24.53870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.16353
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.59842
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $7.34673
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.35622
Datasheet
100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00FKBF70

DigiKey Part Number
CMF60100R00FKBF70-ND
Manufacturer
Manufacturer Product Number
CMF60100R00FKBF70
Description
RES 100 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00FKBF70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$36.09320$3,609.32
Manufacturers Standard Package