
CMF60100R00BHEB70 | |
|---|---|
DigiKey Part Number | 541-CMF60100R00BHEB70TR-ND - Tape & Reel (TR) 541-CMF60100R00BHEB70CT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF60100R00BHEB70 |
Description | RES 100 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00BHEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.20800 | $92.08 |
| 25 | $7.91880 | $197.97 |
| 50 | $7.10840 | $355.42 |
| 100 | $6.41930 | $641.93 |
| 250 | $5.66460 | $1,416.15 |
| 500 | $5.19188 | $2,595.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.79034 | $4,790.34 |
| 2,000 | $4.44915 | $8,898.30 |
| 3,000 | $4.27395 | $12,821.85 |
| 5,000 | $4.07574 | $20,378.70 |
| 7,000 | $3.95763 | $27,703.41 |
| 10,000 | $3.84225 | $38,422.50 |

