Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60100K00FEEK | |
|---|---|
DigiKey Part Number | CMF60100K00FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100K00FEEK |
Description | RES 100K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100K00FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60100K00BEEA70 | Vishay Dale | 0 | CMF60100K00BEEA70-ND | $8.94828 | Upgrade |
| CMF60100K00CEEA | Vishay Dale | 0 | CMF60100K00CEEA-ND | $7.66928 | Upgrade |
| CPF1100K00FEEE6 | Vishay Dale | 655 | CPF100KBCT-ND | $12.99000 | Similar |
| CMF60100K00DEEA | Vishay Dale | 0 | CMF60100K00DEEA-ND | $6.59039 | Parametric Equivalent |
| CMF60100K00DEEB | Vishay Dale | 0 | CMF60100K00DEEB-ND | $7.21774 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |



