
CMF60100K00BEBF | |
|---|---|
DigiKey Part Number | CMF60100K00BEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF60100K00BEBF |
Description | RES 100K OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100K00BEBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.45000 | $58.45 |
| 10 | $40.01400 | $400.14 |
| 25 | $35.02040 | $875.51 |
| 50 | $31.89440 | $1,594.72 |

