Parametric Equivalent
Parametric Equivalent

CMF55R10000GNEK | |
|---|---|
DigiKey Part Number | CMF55R10000GNEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF55R10000GNEK |
Description | RES 0.1 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55R10000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55R10000GNEA | Vishay Dale | 0 | CMF55R10000GNEA-ND | $8.70131 | Parametric Equivalent |
| CMF55R10000GNEB | Vishay Dale | 0 | 541-CMF55R10000GNEBTR-ND | $13.20644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.65180 | $4,165.18 |


