Parametric Equivalent
Parametric Equivalent
Similar

CMF559M7600FKEA | |
|---|---|
DigiKey Part Number | CMF559M7600FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF559M7600FKEA |
Description | RES 9.76M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.76 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF559M7600FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF559M7600FKEB | Vishay Dale | 0 | CMF559M7600FKEB-ND | $9.59096 | Parametric Equivalent |
| CMF559M7600FKEK | Vishay Dale | 0 | CMF559M7600FKEK-ND | $27.29290 | Parametric Equivalent |
| RNF12FTD9M76 | Stackpole Electronics Inc | 0 | RNF12FTD9M76-ND | $0.53019 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.42154 | $27,107.70 |



