
CMF559K7600FHEB | |
|---|---|
DigiKey Part Number | CMF9.76KHFTR-ND - Tape & Reel (TR) CMF9.76KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF559K7600FHEB |
Description | RES 9.76K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF559K7600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.15040 | $78.76 |
| 50 | $2.80360 | $140.18 |
| 100 | $2.51080 | $251.08 |
| 250 | $2.18856 | $547.14 |
| 500 | $1.98664 | $993.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81522 | $1,815.22 |
| 2,000 | $1.66954 | $3,339.08 |
| 3,000 | $1.59467 | $4,784.01 |
| 5,000 | $1.50999 | $7,549.95 |
| 7,000 | $1.45953 | $10,216.71 |
| 10,000 | $1.41023 | $14,102.30 |

