CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF559K5300FHEB

DigiKey Part Number
CMF9.53KHFTR-ND - Tape & Reel (TR)
CMF9.53KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF559K5300FHEB
Description
RES 9.53K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF559K5300FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.77700$37.77
25$3.21880$80.47
50$2.86720$143.36
100$2.56840$256.84
250$2.24028$560.07
500$2.03468$1,017.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89715$1,897.15
2,000$1.74566$3,491.32
3,000$1.66785$5,003.55
5,000$1.57981$7,899.05
7,000$1.52735$10,691.45
10,000$1.47609$14,760.90
12,000$1.45151$17,418.12
24,000$1.36714$32,811.36
25,000$1.36258$34,064.50
Manufacturers Standard Package