
CMF5595K300FHEB | |
---|---|
DigiKey Part Number | CMF95.3KHFTR-ND - Tape & Reel (TR) CMF95.3KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5595K300FHEB |
Description | RES 95.3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5595K300FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.60500 | $36.05 |
25 | $3.06440 | $76.61 |
50 | $2.72940 | $136.47 |
100 | $2.44360 | $244.36 |
250 | $2.12960 | $532.40 |
500 | $1.93336 | $966.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.80166 | $1,801.66 |
2,000 | $1.65694 | $3,313.88 |
3,000 | $1.58259 | $4,747.77 |
5,000 | $1.49847 | $7,492.35 |
7,000 | $1.44834 | $10,138.38 |
10,000 | $1.39938 | $13,993.80 |
12,000 | $1.37588 | $16,510.56 |
24,000 | $1.29526 | $31,086.24 |
25,000 | $1.29092 | $32,273.00 |