
CMF55953K00BEEB | |
---|---|
DigiKey Part Number | CMF953KHBTR-ND - Tape & Reel (TR) CMF953KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55953K00BEEB |
Description | RES 953K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55953K00BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.42000 | $26.42 |
10 | $17.72300 | $177.23 |
25 | $15.35760 | $383.94 |
50 | $13.87760 | $693.88 |
100 | $12.61720 | $1,261.72 |
250 | $11.23636 | $2,809.09 |
500 | $10.37282 | $5,186.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.83189 | $9,831.89 |
2,000 | $9.19626 | $18,392.52 |
3,000 | $8.86982 | $26,609.46 |
5,000 | $8.50064 | $42,503.20 |
7,000 | $8.28069 | $57,964.83 |
10,000 | $8.06580 | $80,658.00 |