
CMF5595R300FHEB | |
---|---|
DigiKey Part Number | CMF95.3HFTR-ND - Tape & Reel (TR) CMF95.3HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5595R300FHEB |
Description | RES 95.3 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5595R300FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.49000 | $34.90 |
25 | $2.97240 | $74.31 |
50 | $2.64560 | $132.28 |
100 | $2.36810 | $236.81 |
250 | $2.06328 | $515.82 |
500 | $1.87228 | $936.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74418 | $1,744.18 |
2,000 | $1.60357 | $3,207.14 |
3,000 | $1.53132 | $4,593.96 |
5,000 | $1.44959 | $7,247.95 |
7,000 | $1.40087 | $9,806.09 |
10,000 | $1.35328 | $13,532.80 |
12,000 | $1.33046 | $15,965.52 |
24,000 | $1.25211 | $30,050.64 |
25,000 | $1.24789 | $31,197.25 |