CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5593R100FHEB

DigiKey Part Number
CMF93.1HFTR-ND - Tape & Reel (TR)
CMF93.1HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5593R100FHEB
Description
RES 93.1 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5593R100FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.73400$27.34
25$2.31880$57.97
50$2.06100$103.05
100$1.84010$184.01
250$1.59820$399.55
500$1.44662$723.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34414$1,344.14
2,000$1.23247$2,464.94
3,000$1.17513$3,525.39
5,000$1.11023$5,551.15
7,000$1.07155$7,500.85
10,000$1.03376$10,337.60
12,000$1.01563$12,187.56
24,000$0.95342$22,882.08
25,000$0.95007$23,751.75
Manufacturers Standard Package