CMF5593R100BER670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.07729
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.29987
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.05847
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.07729
Datasheet
93.1 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5593R100BER670

DigiKey Part Number
CMF5593R100BER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5593R100BER670
Description
RES 93.1 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5593R100BER670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.05847$8,058.47
Manufacturers Standard Package