CMF55931K00FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.50935
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,010
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.24315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.36976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.91548
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55931K00FKRE

DigiKey Part Number
CMF55931K00FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55931K00FKRE
Description
RES 931K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
931 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55931K00FKRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes