
CMF5590K900FHEB | |
---|---|
DigiKey Part Number | CMF90.9KHFTR-ND - Tape & Reel (TR) CMF90.9KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5590K900FHEB |
Description | RES 90.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5590K900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.74400 | $37.44 |
25 | $3.19240 | $79.81 |
50 | $2.84260 | $142.13 |
100 | $2.54540 | $254.54 |
250 | $2.22024 | $555.06 |
500 | $2.01612 | $1,008.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.87974 | $1,879.74 |
2,000 | $1.72949 | $3,458.98 |
3,000 | $1.65227 | $4,956.81 |
5,000 | $1.56497 | $7,824.85 |
7,000 | $1.51291 | $10,590.37 |
10,000 | $1.46208 | $14,620.80 |
12,000 | $1.43769 | $17,252.28 |
24,000 | $1.35400 | $32,496.00 |
25,000 | $1.34949 | $33,737.25 |