CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909R00BHEB

DigiKey Part Number
541-CMF55909R00BHEBTR-ND - Tape & Reel (TR)
541-CMF55909R00BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55909R00BHEB
Description
RES 909 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
909 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909R00BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.14500$81.45
25$6.99560$174.89
50$6.27480$313.74
100$5.66070$566.07
250$4.98800$1,247.00
500$4.56696$2,283.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.29329$4,293.29
2,000$3.98324$7,966.48
3,000$3.82397$11,471.91
5,000$3.64384$18,219.20
7,000$3.53649$24,755.43
10,000$3.43163$34,316.30
12,000$3.38132$40,575.84
24,000$3.20875$77,010.00
25,000$3.19943$79,985.75
Manufacturers Standard Package