
CMF55900R00FKR670 | |
---|---|
DigiKey Part Number | 541-CMF55900R00FKR670TR-ND - Tape & Reel (TR) 541-CMF55900R00FKR670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55900R00FKR670 |
Description | RES 900 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55900R00FKR670 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.57000 | $25.70 |
25 | $2.17760 | $54.44 |
50 | $1.93280 | $96.64 |
100 | $1.72510 | $172.51 |
250 | $1.49704 | $374.26 |
500 | $1.35432 | $677.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25760 | $1,257.60 |
2,000 | $1.15242 | $2,304.84 |
3,000 | $1.09833 | $3,294.99 |
5,000 | $1.03715 | $5,185.75 |
7,000 | $1.00069 | $7,004.83 |
10,000 | $0.96507 | $9,650.70 |
12,000 | $0.94798 | $11,375.76 |
24,000 | $0.88934 | $21,344.16 |
25,000 | $0.88617 | $22,154.25 |