CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55900R00FKR670

DigiKey Part Number
541-CMF55900R00FKR670TR-ND - Tape & Reel (TR)
541-CMF55900R00FKR670CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55900R00FKR670
Description
RES 900 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
900 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55900R00FKR670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.57000$25.70
25$2.17760$54.44
50$1.93280$96.64
100$1.72510$172.51
250$1.49704$374.26
500$1.35432$677.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.25760$1,257.60
2,000$1.15242$2,304.84
3,000$1.09833$3,294.99
5,000$1.03715$5,185.75
7,000$1.00069$7,004.83
10,000$0.96507$9,650.70
12,000$0.94798$11,375.76
24,000$0.88934$21,344.16
25,000$0.88617$22,154.25
Manufacturers Standard Package