Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF558M8700GNEB | |
|---|---|
DigiKey Part Number | CMF558M8700GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF558M8700GNEB |
Description | RES 8.87M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.87 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558M8700GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF558M8700FKEB | Vishay Dale | 0 | CMF558M8700FKEB-ND | $9.59096 | Parametric Equivalent |
| CMF558M8700FKEK | Vishay Dale | 0 | CMF558M8700FKEK-ND | $27.29290 | Parametric Equivalent |
| CMF558M8700GNEA | Vishay Dale | 0 | CMF558M8700GNEA-ND | $2.61621 | Parametric Equivalent |
| CMF558M8700GNEK | Vishay Dale | 0 | CMF558M8700GNEK-ND | $2.84933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.49601 | $4,496.01 |


