
CMF558K8700FHEK | |
---|---|
DigiKey Part Number | 541-CMF558K8700FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF558K8700FHEK |
Description | RES 8.87K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K8700FHEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.16000 | $62.16 |
10 | $37.58200 | $375.82 |
25 | $31.23120 | $780.78 |
50 | $27.33440 | $1,366.72 |
100 | $24.06970 | $2,406.97 |