8.66 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558K6600FHEB

DigiKey Part Number
CMF8.66KHFTR-ND - Tape & Reel (TR)
CMF8.66KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF558K6600FHEB
Description
RES 8.66K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558K6600FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.82300$38.23
25$3.25920$81.48
50$2.90220$145.11
100$2.59880$259.88
250$2.26616$566.54
500$2.05800$1,029.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.36623$2,366.23
2,000$2.18211$4,364.22
3,000$2.08758$6,262.74
5,000$1.98061$9,903.05
7,000$1.91687$13,418.09
10,000$1.85459$18,545.90
Manufacturers Standard Package