
CMF5586K600FHEB | |
---|---|
DigiKey Part Number | CMF86.6KHFTR-ND - Tape & Reel (TR) CMF86.6KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5586K600FHEB |
Description | RES 86.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5586K600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.47200 | $24.72 |
25 | $2.09560 | $52.39 |
50 | $1.86060 | $93.03 |
100 | $1.66030 | $166.03 |
250 | $1.43988 | $359.97 |
500 | $1.30226 | $651.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.20866 | $1,208.66 |
2,000 | $1.10709 | $2,214.18 |
3,000 | $1.05492 | $3,164.76 |
5,000 | $0.99585 | $4,979.25 |
7,000 | $0.96066 | $6,724.62 |
10,000 | $0.92627 | $9,262.70 |
12,000 | $0.90978 | $10,917.36 |
24,000 | $0.85316 | $20,475.84 |
25,000 | $0.85010 | $21,252.50 |