
CMF55866R00FHEB | |
---|---|
DigiKey Part Number | CMF866HFTR-ND - Tape & Reel (TR) CMF866HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55866R00FHEB |
Description | RES 866 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55866R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.80200 | $38.02 |
25 | $3.24160 | $81.04 |
50 | $2.88700 | $144.35 |
100 | $2.58560 | $258.56 |
250 | $2.25508 | $563.77 |
500 | $2.04832 | $1,024.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90996 | $1,909.96 |
2,000 | $1.75757 | $3,515.14 |
3,000 | $1.67931 | $5,037.93 |
5,000 | $1.59073 | $7,953.65 |
7,000 | $1.53797 | $10,765.79 |
10,000 | $1.48640 | $14,864.00 |
12,000 | $1.46167 | $17,540.04 |
24,000 | $1.37680 | $33,043.20 |
25,000 | $1.37222 | $34,305.50 |