
CMF5584K500FHEB | |
---|---|
DigiKey Part Number | CMF84.5KHFTR-ND - Tape & Reel (TR) CMF84.5KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5584K500FHEB |
Description | RES 84.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5584K500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.77700 | $37.77 |
25 | $3.21880 | $80.47 |
50 | $2.86720 | $143.36 |
100 | $2.56840 | $256.84 |
250 | $2.24028 | $560.07 |
500 | $2.03452 | $1,017.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89699 | $1,896.99 |
2,000 | $1.74554 | $3,491.08 |
3,000 | $1.66774 | $5,003.22 |
5,000 | $1.57970 | $7,898.50 |
7,000 | $1.52723 | $10,690.61 |
10,000 | $1.47599 | $14,759.90 |
12,000 | $1.45140 | $17,416.80 |
24,000 | $1.36704 | $32,808.96 |
25,000 | $1.36248 | $34,062.00 |