
CMF5582R500DHR6 | |
---|---|
DigiKey Part Number | 541-CMF5582R500DHR6TR-ND - Tape & Reel (TR) 541-CMF5582R500DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5582R500DHR6 |
Description | RES 82.5 OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5582R500DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.45200 | $54.52 |
25 | $4.66040 | $116.51 |
50 | $4.16460 | $208.23 |
100 | $3.74180 | $374.18 |
250 | $3.27848 | $819.62 |
500 | $2.98832 | $1,494.16 |