
CMF55825K00FHEB | |
---|---|
DigiKey Part Number | CMF825KHFTR-ND - Tape & Reel (TR) CMF825KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55825K00FHEB |
Description | RES 825K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55825K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.84400 | $38.44 |
25 | $3.27640 | $81.91 |
50 | $2.91740 | $145.87 |
100 | $2.61370 | $261.37 |
250 | $2.27960 | $569.90 |
500 | $2.07084 | $1,035.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.95568 | $1,955.68 |
2,000 | $1.80001 | $3,600.02 |
3,000 | $1.72005 | $5,160.15 |
5,000 | $1.62961 | $8,148.05 |
7,000 | $1.57570 | $11,029.90 |
10,000 | $1.52304 | $15,230.40 |
12,000 | $1.49778 | $17,973.36 |
24,000 | $1.41109 | $33,866.16 |
25,000 | $1.40641 | $35,160.25 |