
CMF55806K00FHEB | |
---|---|
DigiKey Part Number | CMF806KHFTR-ND - Tape & Reel (TR) CMF806KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55806K00FHEB |
Description | RES 806K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55806K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.87400 | $28.74 |
25 | $2.43720 | $60.93 |
50 | $2.16600 | $108.30 |
100 | $1.93530 | $193.53 |
250 | $1.68196 | $420.49 |
500 | $1.52330 | $761.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41623 | $1,416.23 |
2,000 | $1.29931 | $2,598.62 |
3,000 | $1.23920 | $3,717.60 |
5,000 | $1.17123 | $5,856.15 |
7,000 | $1.13073 | $7,915.11 |
10,000 | $1.09114 | $10,911.40 |
12,000 | $1.07217 | $12,866.04 |
24,000 | $1.00700 | $24,168.00 |
25,000 | $1.00348 | $25,087.00 |