CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558K2500BEEB

DigiKey Part Number
CMF8.25KHBTR-ND - Tape & Reel (TR)
CMF8.25KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF558K2500BEEB
Description
RES 8.25K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558K2500BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.79400$87.94
25$7.55400$188.85
50$6.78060$339.03
100$6.12210$612.21
250$5.39988$1,349.97
500$4.94794$2,473.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.87937$3,879.37
2,000$3.60213$7,204.26
3,000$3.49430$10,482.90
Manufacturers Standard Package