
CMF557K8700FHEB | |
|---|---|
DigiKey Part Number | CMF7.87KHFTR-ND - Tape & Reel (TR) CMF7.87KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K8700FHEB |
Description | RES 7.87K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K8700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.88100 | $38.81 |
| 25 | $3.30520 | $82.63 |
| 50 | $2.94500 | $147.25 |
| 100 | $2.63750 | $263.75 |
| 250 | $2.30036 | $575.09 |
| 500 | $2.08924 | $1,044.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91002 | $1,910.02 |
| 2,000 | $1.75755 | $3,515.10 |
| 3,000 | $1.67927 | $5,037.81 |
| 5,000 | $1.59071 | $7,953.55 |
| 7,000 | $1.53791 | $10,765.37 |
| 10,000 | $1.48635 | $14,863.50 |

