
CMF557K5000FKEB | |
|---|---|
DigiKey Part Number | CMF7.50KHGTR-ND - Tape & Reel (TR) CMF7.50KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K5000FKEB |
Description | RES 7.50K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K5000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.52880 | $63.22 |
| 50 | $2.24620 | $112.31 |
| 100 | $2.00690 | $200.69 |
| 250 | $1.74460 | $436.15 |
| 500 | $1.58034 | $790.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44057 | $1,440.57 |
| 2,000 | $1.32181 | $2,643.62 |
| 3,000 | $1.26082 | $3,782.46 |
| 5,000 | $1.19181 | $5,959.05 |
| 7,000 | $1.15067 | $8,054.69 |
| 10,000 | $1.11049 | $11,104.90 |

