
CMF557K1500FHEB | |
---|---|
DigiKey Part Number | CMF7.15KHFTR-ND - Tape & Reel (TR) CMF7.15KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K1500FHEB |
Description | RES 7.15K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K1500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.03800 | $30.38 |
25 | $2.58160 | $64.54 |
50 | $2.29580 | $114.79 |
100 | $2.05190 | $205.19 |
250 | $1.78440 | $446.10 |
500 | $1.61692 | $808.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50417 | $1,504.17 |
2,000 | $1.38081 | $2,761.62 |
3,000 | $1.31743 | $3,952.29 |
5,000 | $1.24572 | $6,228.60 |
7,000 | $1.20298 | $8,420.86 |
10,000 | $1.16123 | $11,612.30 |
12,000 | $1.14121 | $13,694.52 |
24,000 | $1.07249 | $25,739.76 |
25,000 | $1.06878 | $26,719.50 |