
CMF5576K800BEEB | |
|---|---|
DigiKey Part Number | CMF76.8KHBTR-ND - Tape & Reel (TR) CMF76.8KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5576K800BEEB |
Description | RES 76.8K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5576K800BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.34200 | $73.42 |
| 25 | $6.29760 | $157.44 |
| 50 | $5.64160 | $282.08 |
| 100 | $5.08420 | $508.42 |
| 250 | $4.47216 | $1,118.04 |
| 500 | $4.08920 | $2,044.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.29987 | $7,299.87 |
| 2,000 | $6.80831 | $13,616.62 |
| 3,000 | $6.55582 | $19,667.46 |
| 5,000 | $6.27027 | $31,351.35 |
| 7,000 | $6.10013 | $42,700.91 |
| 10,000 | $5.93395 | $59,339.50 |

