Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5575K000FKEB | |
|---|---|
DigiKey Part Number | CMF5575K000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5575K000FKEB |
Description | RES 75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5575K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5575K000BEEA70 | Vishay Dale | 0 | CMF5575K000BEEA70-ND | $5.07729 | Upgrade |
| CMF5575K000BEEB | Vishay Dale | 0 | CMF5575K000BEEB-ND | $7.29987 | Upgrade |
| CMF5575K000DEEK | Vishay Dale | 0 | CMF5575K000DEEK-ND | $27.29290 | Upgrade |
| CMF5575K000FEEA | Vishay Dale | 0 | CMF5575K000FEEA-ND | $2.51683 | Upgrade |
| CMF7075K000FHEA | Vishay Dale | 0 | CMF7075K000FHEA-ND | $5.84858 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87516 | $1,875.16 |


