
CMF5575K000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF5575K000BHEBTR-ND - Tape & Reel (TR) 541-CMF5575K000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5575K000BHEB |
Description | RES 75K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5575K000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.32000 | $83.20 |
| 25 | $7.14600 | $178.65 |
| 50 | $6.40780 | $320.39 |
| 100 | $5.78140 | $578.14 |
| 250 | $5.09436 | $1,273.59 |
| 500 | $4.66422 | $2,332.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.31306 | $5,313.06 |
| 2,000 | $4.93973 | $9,879.46 |
| 3,000 | $4.74803 | $14,244.09 |
| 5,000 | $4.53116 | $22,655.80 |
| 7,000 | $4.40194 | $30,813.58 |
| 10,000 | $4.27571 | $42,757.10 |

