
CMF55750R00FHEB | |
---|---|
DigiKey Part Number | CMF750HFTR-ND - Tape & Reel (TR) CMF750HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55750R00FHEB |
Description | RES 750 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55750R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.55400 | $25.54 |
25 | $2.16440 | $54.11 |
50 | $1.92140 | $96.07 |
100 | $1.71530 | $171.53 |
250 | $1.48816 | $372.04 |
500 | $1.34628 | $673.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24996 | $1,249.96 |
2,000 | $1.14531 | $2,290.62 |
3,000 | $1.09152 | $3,274.56 |
5,000 | $1.03068 | $5,153.40 |
7,000 | $0.99441 | $6,960.87 |
10,000 | $0.95899 | $9,589.90 |
12,000 | $0.94199 | $11,303.88 |
24,000 | $0.88367 | $21,208.08 |
25,000 | $0.88052 | $22,013.00 |