
CMF55750R00BEEB | |
---|---|
DigiKey Part Number | CMF750HBTR-ND - Tape & Reel (TR) CMF750HBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55750R00BEEB |
Description | RES 750 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55750R00BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.21000 | $14.21 |
10 | $9.35200 | $93.52 |
25 | $8.04680 | $201.17 |
50 | $7.22400 | $361.20 |
100 | $6.52690 | $652.69 |
250 | $5.76184 | $1,440.46 |
500 | $5.28312 | $2,641.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.97390 | $4,973.90 |
2,000 | $4.62140 | $9,242.80 |
3,000 | $4.44040 | $13,321.20 |
5,000 | $4.23566 | $21,178.30 |
7,000 | $4.11364 | $28,795.48 |
10,000 | $3.99448 | $39,944.80 |
12,000 | $3.93732 | $47,247.84 |