CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55750K00FHEB

DigiKey Part Number
CMF750KHFTR-ND - Tape & Reel (TR)
CMF750KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55750K00FHEB
Description
RES 750K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55750K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.52300$35.23
25$2.99880$74.97
50$2.66860$133.43
100$2.38860$238.86
250$2.08132$520.33
500$1.88902$944.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.76003$1,760.03
2,000$1.61827$3,236.54
3,000$1.54542$4,636.26
5,000$1.46304$7,315.20
7,000$1.41393$9,897.51
10,000$1.36596$13,659.60
12,000$1.34296$16,115.52
24,000$1.26398$30,335.52
25,000$1.25973$31,493.25
Manufacturers Standard Package