CMF5573R200FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.43387
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.14373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.43387
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5573R200FHEB

DigiKey Part Number
CMF73.2HFTR-ND - Tape & Reel (TR)
CMF73.2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5573R200FHEB
Description
RES 73.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5573R200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.99000$5.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43890$1,438.90
Manufacturers Standard Package