
CMF55732R00FHEB | |
---|---|
DigiKey Part Number | CMF732HFTR-ND - Tape & Reel (TR) CMF732HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55732R00FHEB |
Description | RES 732 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55732R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.56400 | $35.64 |
25 | $3.03480 | $75.87 |
50 | $2.70300 | $135.15 |
100 | $2.41900 | $241.90 |
250 | $2.10824 | $527.06 |
500 | $1.91350 | $956.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78302 | $1,783.02 |
2,000 | $1.63962 | $3,279.24 |
3,000 | $1.56595 | $4,697.85 |
5,000 | $1.48261 | $7,413.05 |
7,000 | $1.43295 | $10,030.65 |
10,000 | $1.38442 | $13,844.20 |
12,000 | $1.36115 | $16,333.80 |
24,000 | $1.28127 | $30,750.48 |
25,000 | $1.27696 | $31,924.00 |