CMF556R8100FLRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.32279
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.42557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.84679
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.10025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.74424
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.74424
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.84679
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.84679
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.74424
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.74424
Datasheet
6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556R8100FLRE70

DigiKey Part Number
CMF556R8100FLRE70-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF556R8100FLRE70
Description
RES 6.81 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556R8100FLRE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556R8100FHR6Vishay Dale0CMF556R8100FHR6-ND$8.32279Upgrade
CMF556R8100FKEAVishay Dale0CMF556R8100FKEA-ND$4.42557Parametric Equivalent
CMF556R8100FKEA70Vishay Dale0CMF556R8100FKEA70-ND$4.84679Parametric Equivalent
CMF556R8100FKEBVishay Dale0CMF556R8100FKEB-ND$7.10025Parametric Equivalent
CMF556R8100FKEB70Vishay Dale0CMF556R8100FKEB70-ND$7.74424Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.84679$24,233.95
Manufacturers Standard Package